
SPDT Power Relay with a 12VDC coil voltage and 40A contact current rating. Features a non-latching coil type, 1.6W coil power, and 89.5 Ohm coil resistance. Operates within a -40°C to 85°C temperature range and offers a 15ms operate and release time. Socketable, PCB, or plug-in mountable with quick connect termination. Dimensions are 26x22x25mm.
Panasonic CB1-R-12V technical specifications.
| Coil Current | 134mA |
| Coil Power | 1.6W |
| Coil Resistance | 89.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, PCB, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CB1-R-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
