
SPDT automotive relay featuring a 24VDC coil with 2W power consumption and 84mA coil current. Contact rating is 20A at 28VDC, with Silver, Cadmium contacts. Operates within a -40°C to 85°C temperature range, offering 15ms operate and release times. Socketable, plug-in mount with quick connect termination.
Panasonic CB1-R-24V technical specifications.
| Coil Current | 84mA |
| Coil Power | 2W |
| Coil Resistance | 287R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Reach SVHC Compliant | Unknown |
| Release Time | 15ms |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1-R-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
