
SPDT signal relay featuring a 12VDC coil voltage and 134mA coil current, consuming 1.6W. Offers a 40A contact current rating with Silver, Cadmium contacts and a 14VDC maximum voltage rating. Designed for chassis or PCB mounting with quick connect termination, this relay has a 15ms operate and release time and a mechanical life of 50,000 hours. Operating temperature range is -40°C to 85°C.
Panasonic CB1-R-M-12V technical specifications.
| Coil Current | 134mA |
| Coil Power | 1.6W |
| Coil Resistance | 89.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, PCB, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | Unknown |
| Release Time | 15ms |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CB1-R-M-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
