SPDT power relay featuring a 12VDC coil with 103 Ohm resistance and 117mA coil current, consuming 1.4W. Offers a 40A contact rating for normally open (NO) contacts and 30A for normally closed (NC) contacts, with Silver, Cadmium contact material. Operates within a -40°C to 125°C temperature range, with 15ms operate and release times. Socketable, PCB, and plug-in mountable with quick connect termination, this lead-free, RoHS compliant relay boasts a 50,000-hour electrical life.
Checking distributor stock and pricing after the page loads.
Panasonic CB1-T-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, PCB, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| RoHS | Compliant |
No datasheet is available for this part.