
The Panasonic CB1-T-D-SM-12V is a 12V non-latching relay coil with a coil current rating of 117mA and a coil power rating of 1.4W. It has a contact current rating of 40A and is constructed with silver and cadmium contact material. The relay is designed for chassis mount with brackets and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Panasonic CB1-T-D-SM-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1-T-D-SM-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
