
Automotive signal relay featuring a 12V DC coil with 117mA coil current and 1.4W coil power. Offers a 40A contact current rating with a 14V DC maximum contact voltage rating. Contact material includes silver, cadmium, and gold, with a SPST-NO throw configuration. Operates within a temperature range of -40°C to 85°C and has a 15ms operate and release time. Mounting options include socketable, PCB, panel, and plug-in with quick connect termination.
Panasonic CB1A-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 40A |
| Depth | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Life (Hours) | 10Hour |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, PCB, Panel, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | Unknown |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1A-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
