
Relays 24VDC 320Ohm 20A SPST-NO(30x22x52)mm Bracket Automotive Relay Automotive
Panasonic CB1A-D-WM-24V technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Package Quantity | 50 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1A-D-WM-24V to view detailed technical specifications.
No datasheet is available for this part.