The Panasonic CB1A-R-WM-24V is a 24V SPST electromechanical relay with a maximum current rating of 20A. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The relay is packaged in bulk quantities of 50 units and features a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Panasonic CB1A-R-WM-24V technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Package Quantity | 50 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.