
The Panasonic CB1A-RP-24V is a 24V SPST electromechanical relay with a maximum current rating of 20A and a maximum voltage rating of 28V. It has a coil current of 84mA and a coil resistance of 287.2 ohms. The relay is designed for through hole mounting and has a power consumption of 1.8W. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |