
General purpose electromechanical relay featuring a 12VDC coil with 117mA current draw and 1.4W power consumption. Offers a 40A contact current rating at 14VDC, with Silver/Cadmium contact material. This SPST relay has a 15ms operate and release time, PCB mount termination, and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CB1AF-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Height | 25mm |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | Unknown |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AF-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
