SPST-NO automotive signal relay featuring a 24VDC coil with 75mA coil current and 1.8W coil power. Offers a 20A contact current rating with Silver, Cadmium contacts and a maximum DC voltage rating of 28V. This plug-in, socketable relay has a 15ms operate and release time, operates within a -40°C to 85°C temperature range, and is RoHS compliant.
Sign in to ask questions about the Panasonic CB1AF-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1AF-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Reach SVHC Compliant | Unknown |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AF-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.