This 24V relay has a maximum current rating of 20A and a maximum voltage rating of 28V DC. It features a non-latching coil with a resistance of 320R and a power consumption of 1.8W. The relay is designed for chassis mount with brackets and has a quick connect termination. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Panasonic CB1AF-D-M-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.