
The Panasonic CB1AF-D-SM-12V is a 12V electromechanical relay with a maximum current rating of 40A and a maximum operating temperature of 85°C. It features a coil resistance of 103R and a coil voltage of 12V DC. The relay has a throw configuration of SPST and is packaged in bulk with 50 units per package. It is lead free and suitable for use in applications where a high current rating is required.
Panasonic CB1AF-D-SM-12V technical specifications.
| Coil Current | 117mA |
| Coil Resistance | 103R |
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Brackets |
| Package Quantity | 50 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.