
This 24V SPST electromechanical relay has a maximum current rating of 20A and a maximum voltage rating of 28V. It operates within a temperature range of -40°C to 85°C and is manufactured with lead-free materials. The relay is packaged in bulk quantities of 50 units.
Panasonic CB1AF-D-WM-24V technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Package Quantity | 50 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
