Automotive signal relay featuring a 12VDC coil voltage and 40A contact current rating. This SPST-NO relay offers a 14VDC maximum voltage rating and a 1.4W coil power consumption with 117mA coil current. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C and boasts a 15ms operate and release time.
Sign in to ask questions about the Panasonic CB1AF-P-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1AF-P-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | No |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 33g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AF-P-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
