
The Panasonic CB1aF-R-24V is a 24V 20A SPST plug-in relay with a silver contact material and a maximum operating temperature of 85°C. It has a coil current rating of 84mA and a coil resistance of 287.2 ohms. The relay is lead-free and has a maximum voltage rating of 28V DC. It is available in a bulk packaging with 50 units per package.
Panasonic CB1aF-R-24V technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.