
The Panasonic CB1AF-R-SM-24V is a 24V SPST electromechanical relay with a maximum current rating of 20A and a maximum voltage rating of 28V. It operates within a temperature range of -40 to 85°C and is lead free. The relay is packaged in bulk with 50 units per package and can be mounted using brackets.
Panasonic CB1AF-R-SM-24V technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Package Quantity | 50 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.