
The Panasonic CB1AF-T-P-12V is a 12V 40A SPST non-latching relay with a through hole mount and an operating temperature range of -40°C to 125°C. It has a coil current rating of 117mA and a coil power rating of 1.4W. The relay is lead free and RoHS compliant, and is packaged in bulk quantities of 50. The contact material is silver and cadmium, and the termination is PC pin.
Sign in to ask questions about the Panasonic CB1AF-T-P-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1AF-T-P-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AF-T-P-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.