The Panasonic CB1AF-T-R-12V is a 12V non-latching relay with a coil current of 134mA and a contact current rating of 40A. It features a quick connect termination and a socketable, plug-in mount. The relay operates within a temperature range of -40°C to 125°C and has a maximum voltage rating of 14V. It is lead free and packaged in bulk.
Sign in to ask questions about the Panasonic CB1AF-T-R-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1AF-T-R-12V technical specifications.
| Coil Current | 134mA |
| Coil Power | 1.6W |
| Coil Resistance | 89.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Release Time | 15ms |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AF-T-R-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.