Automotive power relay featuring a 12VDC coil voltage and 89.5 Ohm coil resistance, drawing 134mA with 1.6W power consumption. Offers a 40A maximum current rating and 70A contact current rating with Silver, Cadmium contacts. This SPST-NO relay has a 15ms operate and release time, a 50,000-hour electrical life, and operates within a -40°C to 85°C temperature range. Mounting options include chassis mount, PCB, and brackets, with quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CB1AH-R-M-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1AH-R-M-12V technical specifications.
| Coil Current | 134mA |
| Coil Power | 1.6W |
| Coil Resistance | 89.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 70A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, PCB, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Relay Type | Automotive |
| Release Time | 15ms |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AH-R-M-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
