Automotive power relay featuring a 12VDC coil voltage and 117mA coil current, consuming 1.4W. This SPST-NO relay offers a 40A contact current rating with silver cadmium contacts and a 14VDC maximum voltage rating. Designed for through-hole PCB mounting with PC pin termination, it operates within a -40°C to 125°C temperature range and boasts a mechanical life of 50,000 hours.
Sign in to ask questions about the Panasonic CB1AH-T-P-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1AH-T-P-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Height | 25mm |
| Length | 26mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AH-T-P-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
