
General purpose electromechanical relay featuring a 12VDC coil with 117mA current and 1.4W power consumption. This SPST relay offers a 40A contact current rating at 14VDC maximum, with silver-cadmium contacts. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and has a 15ms operate and release time.
Panasonic CB1AHF-P-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | No |
| Relay Type | Automotive |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AHF-P-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
