
This Panasonic relay is a non-latching type with a coil voltage of 24V DC and a maximum voltage rating of 28V DC. It has a maximum current rating of 20A and a contact current rating of 70A. The relay operates within a temperature range of -40°C to 85°C and has a power consumption of 1.4W. It is available in a through hole mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic CB1AHF-P-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1AHF-P-24V technical specifications.
| Coil Current | 58mA |
| Coil Power | 1.4W |
| Coil Resistance | 411R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 70A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AHF-P-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
