
This Panasonic relay features a non-latching coil with a current rating of 75mA and a power consumption of 1.8W. The relay has a contact current rating of 20A and is rated for a maximum operating temperature of 125°C. It is available in a socketable, plug-in package and has a quick connect termination. The relay is suitable for use in signal applications and has a maximum voltage rating of 28V.
Sign in to ask questions about the Panasonic CB1aHF-T-D-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1aHF-T-D-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1aHF-T-D-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.