
This 12V non-latching relay has a coil current rating of 134mA and a contact current rating of 40A. The relay operates within a temperature range of -40°C to 125°C and has a maximum voltage rating of 14V. It is designed for chassis mount applications with quick connect termination and a SPST throw configuration.
Sign in to ask questions about the Panasonic CB1AHF-T-R-M-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1AHF-T-R-M-12V technical specifications.
| Coil Current | 134mA |
| Coil Power | 1.6W |
| Coil Resistance | 89.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Release Time | 15ms |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AHF-T-R-M-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
