
This is a 24V DC operated electromechanical relay with a contact current rating of 20A and a coil power rating of 2W. It has a silver and cadmium contact material and a non-latching coil type. The relay is designed for chassis mount with brackets and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic CB1AHF-T-R-M-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1AHF-T-R-M-24V technical specifications.
| Coil Current | 84mA |
| Coil Power | 2W |
| Coil Resistance | 287R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Release Time | 15ms |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AHF-T-R-M-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.