
The Panasonic CB1F-D-M-12V is a 12V non-latching electromechanical relay with a coil current of 117mA and a contact current rating of 40A. It has a silver and cadmium contact material and is designed for chassis mount applications with quick connect termination. The relay operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 14V. It consumes 1.4W of power and has a switching time of 15ms.
Panasonic CB1F-D-M-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
