The CB1F-D-SM-24V is a 24V non-latching relay coil with a maximum current rating of 75mA and a power consumption of 1.8W. It has a coil resistance of 320 ohms and is designed for chassis mount applications with brackets. The relay operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 28V DC. The contact material is silver and cadmium, and the relay is lead-free.
Panasonic CB1F-D-SM-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.