
SPDT general-purpose electromechanical relay featuring a 12VDC coil with 117mA current and 1.4W power consumption. Offers a 1A contact rating at 12VDC, with a maximum DC voltage rating of 14V. Contact material is Silver/Cadmium, and the relay boasts a mechanical life of 50,000 hours. Mounting options include chassis, PCB, and brackets, with quick connect termination. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Panasonic CB1F-M-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1F-M-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, PCB, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | Unknown |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1F-M-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
