SPDT general purpose electromechanical relay with a 24VDC coil voltage and 75mA coil current. Features a 1A contact current rating at 24VDC, 20A contact current rating, and Silver/Cadmium contact material. Operates within a -40°C to 85°C temperature range with a 15ms operate and release time. Through-hole mounting with PC pin termination, measuring 26mm L x 22mm W x 25mm H. RoHS compliant.
Sign in to ask questions about the Panasonic CB1F-P-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1F-P-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 1.8W |
| Reach SVHC Compliant | No |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1F-P-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
