
This Panasonic SPDT relay has a contact current rating of 40A and a maximum voltage rating of 14V. It operates within a temperature range of -40°C to 85°C. The relay is designed for chassis mount with quick connect termination and is lead free. The coil has a resistance of 103R and a power rating of 1.4W, drawing a current of 117mA at 12V DC. The operate and release times are both 15ms.
Sign in to ask questions about the Panasonic CB1F-SM-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1F-SM-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Release Time | 15ms |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1F-SM-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
