
This Panasonic relay features a non-latching coil with a current rating of 117mA and a power consumption of 1.4W. The contact material is silver and cadmium, with a current rating of 40A. The relay is socketable and plug-in, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead-free and has a quick connect termination.
Panasonic CB1F-T-D-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1F-T-D-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
