This 24V electromechanical relay has a contact current rating of 20A and a coil power consumption of 1.8W. It features a silver and cadmium contact material and a non-latching coil type. The relay operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It has a quick connect termination and a SPDT throw configuration. The relay is packaged in bulk and has a package quantity of 50.
Panasonic CB1F-T-M-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.