The Panasonic CB1F-T-P-24V is a 24V non-latching relay with a contact current rating of 20A and a coil current rating of 75mA. It has a coil power rating of 1.8W and a coil resistance of 320R. The relay is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a power consumption of 1.8W.
Panasonic CB1F-T-P-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.