
The CB1F-WM-12V is a 12V non-latching relay with a coil current rating of 117mA and a coil power rating of 1.4W. It has a coil resistance of 103 ohms and is designed for chassis mount applications. The relay operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 14V. The contact material is silver and cadmium, and the termination is quick connect.
Panasonic CB1F-WM-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Release Time | 15ms |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
