
The Panasonic CB1V-R-24V is a 24V power relay with a contact current rating of 15A and a coil voltage of 24V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is mounted via a plug-in connection and has a power consumption of 2W. It is RoHS compliant and features a silver contact material. The relay has a throw configuration of SPDT.
Panasonic CB1V-R-24V technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
