This Panasonic relay features a 24V DC coil with a current rating of 75mA and a power consumption of 1.8W. The relay has a contact current rating of 15A and is constructed with silver and cadmium contact material. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The relay is available in a bulk packaging configuration with 50 units per package and is designed for socketable, plug-in mounting.
Checking distributor stock and pricing after the page loads.
Panasonic CB1VF-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
