
This 24V coil relay has a non-latching type with a coil current rating of 75mA and resistance of 320 ohms. The contact material is silver and cadmium with a current rating of 15A. It operates within a temperature range of -40°C to 85°C and consumes 1.8W of power. The relay is socketable and plug-in mountable, and is compliant with RoHS regulations.
Panasonic CB1VF-D-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
