The Panasonic CB1VF-R-12V is a 12V non-latching relay coil with a maximum operating temperature range of -40°C to 85°C. It has a contact current rating of 35A and a maximum voltage rating of 14V DC. The coil has a resistance of 89.5R and a power consumption of 1.6W. The relay is socketable and plug-in, with a quick connect termination. It is RoHS compliant and available in a bulk packaging quantity of 50.
Panasonic CB1VF-R-12V technical specifications.
| Coil Current | 134mA |
| Coil Power | 1.6W |
| Coil Resistance | 89.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
