
Individual data sheet for Panasonic CGR18650AF cylindrical Lithium Ion battery cell. This Li-ion cell is not sold as a bare cell and must be integrated with appropriate safety circuitry via an authorized Panasonic Li-ion pack assembler.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CGR18650AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| Capacity | 2050mAh Rated |
| Voltage | 3.60V Nominal |
| Diameter | 18.6 +0/-0.7mm |
| Height | 65.2 +0/-1.0mm |
| Weight | 42.5g |
| Nominal Voltage | 3.6V |
| Standard Capacity | 2050mAh |
| Charge Method | CVCC (Constant Voltage / Constant Current) |
| Max Charge Voltage | 4.2V |
| Max Charge Current | 1365mA |
| Charge Cut-off Current | 100mA |
| Discharge Cut-off Voltage | 3.0V |
| Standard Discharge Current for Capacity Measurement | 390mA |
| Temperature for Standard Capacity Measurement | 25°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CGR18650AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.