Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CGR26650A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 3.6V |
| Capacity | 2.65Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Memory Effect | No |
| Product Weight | 90g |
| Nominal Voltage | 3.6V |
| Nominal Capacity (Minimum) | 2,500mAh |
| Nominal Capacity (Typical) | 2,650mAh |
| Diameter | Max. 26.5mm |
| Height | Max. 65.4mm |
| Approx. Weight | 90g |
| Charge Current (Maximum) | 2500mA |
| Charge Cut-off Current | 250mA |
| Discharge Current (Test Condition) | 500mA |
| Discharge Cut-off Voltage | 3.0V |
| Test Temperature | 25deg.C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CGR26650A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.