
SPDT general purpose electromechanical relay featuring a 12VDC coil with 125mA coil current and 1.5W coil power. Offers a 20A contact current rating with a 14VDC contact voltage rating, and a 35A maximum contact current rating. Designed for socket mounting with quick connect termination, this relay operates within a -40°C to 85°C temperature range and boasts a 10ms operate and release time. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic CM1-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CM1-12V technical specifications.
| Coil Current | 125mA |
| Coil Power | 1.5W |
| Coil Resistance | 96R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 15mm |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Socket, PCB, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CM1-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
