
SPDT plug-in power relay with a 12VDC coil voltage and 1.5W coil power. Features a 35A contact current rating for normally open contacts and 20A for normally closed contacts, with silver-cadmium contact material. Operates within a temperature range of -40°C to 85°C and has a maximum DC voltage rating of 14V. This socketable relay offers a 10ms operate time and 15ms release time, with dimensions of 20x15x22mm.
Sign in to ask questions about the Panasonic CM1-D-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CM1-D-12V technical specifications.
| Coil Current | 125mA |
| Coil Power | 1.5W |
| Coil Resistance | 96R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Depth | 15mm |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | No |
| Release Time | 15ms |
| Series | CM |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CM1-D-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
