
The CM1-P-24V relay from Panasonic features a non-latching coil with a current rating of 75mA and a power consumption of 1.8W. The relay has a contact current rating of 15A and is rated for a maximum operating temperature of 85°C. It is also compliant with RoHS regulations and is available in a bulk packaging quantity of 50. The relay has a silver and cadmium contact material and a PC pin termination.
Panasonic CM1-P-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CM1-P-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
