
SPDT electromechanical relay featuring a 35A contact current rating and a 14VDC maximum contact voltage. This non-latching relay operates with a 12VDC coil voltage, drawing 125mA and consuming 1.7W of power with a coil resistance of 96 Ohms. Designed for socketable, PCB, or plug-in mounting, it offers quick connect termination and a 10ms operate and release time. The relay boasts a mechanical life of 50,000 hours and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic CM1-R-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CM1-R-12V technical specifications.
| Coil Current | 125mA |
| Coil Power | 1.7W |
| Coil Resistance | 96R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Depth | 15mm |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, PCB, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | CM |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CM1-R-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
