Relays 24VDC 320Ohm 15(NO)/8(NC)A SPDT (20mm 15mm 23mm) THT Automotive Relay Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |