
Automotive signal relay featuring a 12V DC coil voltage and 1.7W coil power. This non-latching relay offers a 35A contact current rating with Silver, Cadmium contacts and a SPST throw configuration. Designed for plug-in socketable mounting, it operates within a -40°C to 85°C temperature range with a 10ms operate and release time.
Panasonic CM1A-R-12V technical specifications.
| Coil Current | 125mA |
| Coil Power | 1.7W |
| Coil Resistance | 96R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Relay Type | Automotive |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | CM |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CM1A-R-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
