
The CM1A-R-P-12V is a 12V non-latching relay coil with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a coil current rating of 125mA and a coil resistance of 96R. The relay has a contact current rating of 35A and is constructed with silver and cadmium contact material. The CM1A-R-P-12V is available in a through hole package quantity of 50 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CM1A-R-P-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 125mA |
| Coil Power | 1.7W |
| Coil Resistance | 96R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Release Time | 10ms |
| Series | CM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CM1A-R-P-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.