
The CM1AF-D-12V is a 12V non-latching relay with a coil current rating of 125mA and a power consumption of 1.5W. It has a maximum voltage rating of 14V and operates within a temperature range of -40°C to 85°C. The relay is socketable and plug-in, with a contact current rating of 35A and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Coil Current | 125mA |
| Coil Power | 1.5W |
| Coil Resistance | 96R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Release Time | 15ms |
| Series | CM |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
