
This 12V relay has a contact current rating of 35A and a coil power consumption of 1.5W. It features a non-latching coil type and a silver-cadmium contact material. The relay is available in a through-hole package with a length of 20mm and a depth of 15mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 125mA |
| Coil Power | 1.5W |
| Coil Resistance | 96R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Release Time | 10ms |
| Resistance | 96R |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
